Monolithic Power Systems (MPS) MP5475 Power Management ICs (PMICs)

Monolithic Power Systems (MPS) MP5475 Power Management Integrated Circuits are complete PMICs that integrate four high-efficiency step-down DC/DC converters and a flexible logic interface. These PMICs feature adaptive Constant-On-Time (COT) control for ultra-fast transient response, 500kHz to 2MHz switching frequency, and pre-biased start-up. The MP5475 PMICs support Multiple-Time Programmable (MTP) memory function, selectable Pulse-Frequency Modulation (PFM)/Pulse-Width Modulation (PWM) mode, and current limit via the I2C.

The protection features include Under-Voltage Lock-Out (UVLO), Over-Current Protection (OCP), Under-Voltage Protection (UVP), and thermal shutdown. These PMICs are available in a space-saving QFN-35 (5mm x 5mm) package. Typical applications include storage and networking enterprise Solid-State Drives (SSDs) general enterprise.

Features

  • Wide 3V to 16V Input Voltage (VINx) (where x = A, B, C, or D) range
  • Adaptive Constant-On-Time (COT) control for ultra-fast transient response
  • Four high-efficiency step-down converters:
    • Buck A: 6A, 15mΩ/5mΩ DC/DC converter
    • Buck B: 6A, 15mΩ/5mΩ DC/DC converter
    • Buck C: 6A, 15mΩ/5mΩ DC/DC converter
    • Buck D: 6A, 15mΩ/5mΩ DC/DC converter
  • Buck A/B and buck C/D support up to 12A of continuous current in dual-phase mode
  • 2 x 50mA Low-Dropout (LDO) regulators
  • Differential Output Voltage (VOUTx) (where x = A, B, C, or D) remote sense
  • I2C slave address configurable via the Multiple-Time Programmable (MTP) memory
  • I2C-configurable, 0.3V to 2.048V Reference Voltage (VREF) in 2mV steps with slew rate control
  • Configurable 500kHz to 2MHz Switching Frequency (fSW)
  • Open-drain Power Good (PG) indication and general status interrupt
  • MTP-Configurable Soft-Start (SS)/soft shutdown and delay
  • Selectable Pulse-Frequency Modulation (PFM)/Pulse-Width Modulation (PWM) mode, adjustable frequency, and current limit via the I2C
  • Pre-biased start-up
  • Over-Current Protection (OCP), Under-Voltage Lockout (UVLO), Under-Voltage Protection (UVP), Over-Voltage Protection (OVP), and thermal shutdown protection
  • Available in a QFN-35 (5mm x 5mm) package

Applications

  • Storage and networking
  • Enterprise Solid-State Drives (SSDs)
  • General enterprise

Typical Application Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MP5475 Power Management ICs (PMICs)

Efficiency vs. Load Current

Performance Graph - Monolithic Power Systems (MPS) MP5475 Power Management ICs (PMICs)

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP5475 Power Management ICs (PMICs)
Yayınlandı: 2024-10-29 | Güncellenmiş: 2024-11-11