Monolithic Power Systems (MPS) MP5491 Laser Diode Current Source IC
Monolithic Power Systems (MPS) MP5491 Laser Diode Current Source IC integrates four high-accuracy current sources for laser diodes (LDs), which makes this device well-suited for the transmitter optical subassembly (TOSA) of quad, small form-factor pluggable (QSFP) optical modules. The device integrates 6-channel GPO outputs. These output statuses can be configured via the I2C interface.The Monolithic Power Systems (MPS) MP5491 requires minimal external components and is available in a space-saving WLCSP-36 (3mm x 4.25mm) package. A typical application for this device is optical modules.
Features
- A 4-channel accurate current source
- Configurable current for 10-bit digital-to-analog converter (DAC)
- Up to 250mA current per channel
- Configurable current source slew rate
- Output discharging for the disabled IDx pin(s)
- Current source output Short-Circuit Protection (SCP)
- 6-channel independent GPO outputs
- I2C control interface
- I2C hardware reset (HRESET)
- Available in a WLCSP-36 (3mm x 4.25mm) package
Typical Application
Yayınlandı: 2024-11-14
| Güncellenmiş: 2024-11-21