Monolithic Power Systems (MPS) MP6539C 3-Phase BLDC Motor Pre-Driver

Monolithic Power Systems (MPS) MP6539C 3-Phase BLDC Motor Pre-Driver is a gate driver IC designed for three-phase brushless DC (BLDC) motor driver applications. It can drive three half-bridges, consisting of six N-channel power MOSFETs, up to 80V. The MP6539C uses a bootstrap (BST) capacitor (CBST) to generate a supply voltage for the high-side MOSFET (HS-FET) driver. An internal charge pump maintains the high-side (HS) gate driver if the output is held high for an extended period. Internal safety features include shoot-through protection, adjustable dead-time (DT) control, under-voltage lockout (UVLO), and thermal shutdown.

The Monolithic Power Systems (MPS) MP6539C is similar to the MP6539 but does not include automatic BST charging or over-current protection (OCP). The MP6539C removes the VIN and LDO pins and is only powered from the VDD pin. The MP6539C is available in a QFN-28 (4mm x 5mm) package with an exposed thermal pad.

Features

  • Supports up to 80V operation
  • 100V maximum Bootstrap (BST) Voltage (VBST)
  • Integrated current-sense amplifier
  • Low-power sleep mode for battery-powered applications
  • Adjustable Dead-Time (DT) control to prevent shoot-through
  • Thermal shutdown and Under-Voltage Lockout (UVLO) protection
  • Fault indication output
  • Available in a thermally enhanced, surface-mount package
  • Available in a QFN-28 (4mm x 5mm) package

Applications

  • Three-phase Brushless DC (BLDC) motors and Permanent Magnet Synchronous Motors (PMSMs)
  • Power drills
  • E-Bikes

Videos

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP6539C 3-Phase BLDC Motor Pre-Driver
Yayınlandı: 2024-11-14 | Güncellenmiş: 2024-11-27