Monolithic Power Systems (MPS) MP6570 3-Phase BLDC Controllers
Monolithic Power Systems (MPS) MP6570 3-Phase BLDC Controllers are high-performance motor controllers designed for three-phase PMSM and BLDC motors. The Monolithic Power Systems (MPS) MP6570 controllers feature field-oriented control (FOC) algorithms, SVPWM modulation, and a built-in angle sensor for precise control. The MP6570 operates in three modes: speed, position, and torque. Commands can be received via a digital interface or a PWM/clock input. A 10-bit ADC ensures accurate phase current sampling, while the SVPWM module modulates motor voltage with 12-bit resolution at a 20kHz switching frequency.Features
- 3.3V operating supply voltage
- Flexible parameter configuration with nonvolatile memory and selectable SPI/I2C/RS485 interface
- Embedded accurate angular sensor with up to 14-bit resolution
- Field-Oriented Control (FOC) method
- Position/speed/torque operation modes
- PWM/clock/digital interface reference input
- Energy regeneration braking mode
- 10-bit ADC with programmable gain
- Up to 80kHz programmable switching frequency
- A/B/Z output with internal sensor mode
- Up to 32x programmable slave addresses
- Selectable oscillator source
- Internal on-chip oscillator
- External passive crystal input
- Input bus Over-Current Protection (OCP) and Over-Voltage Protection (OVP)
- Low-power standby mode
- Locked rotor detection and restart
- Programmable Over-Current Limit (OCL) threshold
- Available in a QFN-32 (4mm x 4mm) package
Applications
- PMSM motors
- BLDC motors
TYPICAL SYSTEM APPLICATION
Yayınlandı: 2024-09-18
| Güncellenmiş: 2024-09-27