Monolithic Power Systems (MPS) MP6919 Fast Turn-off Intelligent Rectifier

Monolithic Power Systems (MPS) MP6919 Fast Turn-off Intelligent Rectifier for flyback converters integrates a 100V/13mΩ MOSFET and offers higher efficiency and power density than a diode rectifier. This device generates its own supply voltage and does not require auxiliary winding for high-side or low-side rectification. The MP6919 rectifier supports continuous conduction mode (CCM), discontinuous conduction mode (DCM), and quasi-resonant operations. The internal ringing detection circuitry prevents the MP6919 from falsely turning on during DCM or quasi-resonant operations. This MPS rectifier is suitable for charger applications with a low output voltage requirement and adapter applications with a high-side setup. The MP6919 is ideally used in laptop adapters, quick charge (QC) and USB power delivery (PD) chargers, and high-efficiency flyback converters.

Features

  • Integrated 100V/13mΩ MOSFET
  • Wide output range down to 0V
  • Higher efficiency and power density than diode rectifier
  • Does not require auxiliary winding for high-side or low-side rectification
  • Ringing detection prevents false turn-on during DCM operations
  • Compatible with Energy Star
  • Supports DCM, CCM, and quasi-resonant operations
  • SOIC-8 package

Applications

  • Laptop adapters
  • QC and USB PD chargers
  • High-efficiency flyback converters

Specifications

  • 110µA quiescent current
  • 1.7W maximum power dissipation
  • 14.1A continuous drain current at Tc=25°C
  • 8.9A continuous drain current at Tc=100°C
  • 50A pulsed drain current
  • ±1200V human-body model (HBM)
  • ±2000V charged-device model (CDM)
  • -55°C to +150°C storage temperature range
  • -40°C to +125°C operating junction temperature range (TJ)

Typical Application Circuit

Application Circuit Diagram - Monolithic Power Systems (MPS) MP6919 Fast Turn-off Intelligent Rectifier

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP6919 Fast Turn-off Intelligent Rectifier
Yayınlandı: 2020-07-22 | Güncellenmiş: 2024-08-26