Monolithic Power Systems (MPS) MP8847 Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MP8847 Synchronous Step-Down Converter is a highly integrated, high-frequency, step-down switcher with an I2C control interface. The MP8847 supports up to 6A load current over a 2.7V to 6V input supply range with excellent load/line regulation. Constant-frequency hysteretic mode provides a swift transient response without loop compensation to achieve high efficiency easily under light-load conditions. The output voltage level can be controlled on the fly through a 3.4Mbps I2C serial interface. The voltage range can be adjusted from 0.6V to 1.235V in 5mV steps. The voltage slew rate, switching frequency, and power-saving mode are also selectable through the I2C interface. Full protection features include internal soft-start, over-current protection (OCP), and over-temperature protection (OTP). The MP8847 requires a minimal number of readily available, standard external components and is available in a compact QFN-14 (2mm x 3mm) package.

Features

  • I2C programmable output range from 0.6V to 1.235V in 5mV steps
  • 2.7V to 6V input voltage range
  • Up to 6A load current
  • Internal 35mΩ high-side and15mΩ low-side power MOSFETs
  • I2C compatible interface up to 3.4Mbps
  • Factory adjustable switching frequency from 0.85MHz to 2.2MHz
  • Power-saving mode selectable via I2C
  • Internal 1ms soft start
  • Power good indicator
  • Current overload and thermal shutdown protection
  • Available in 2mm x 3mm QFN-14 package

Applications

  • Processor core supplies
  • Micro converters

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP8847 Synchronous Step-Down Converter
Yayınlandı: 2019-08-19 | Güncellenmiş: 2023-11-02