Monolithic Power Systems (MPS) MPL-AT2512-4R7 4.7µH Molded Inductor
Monolithic Power Systems (MPS) MPL-AT2512-4R7 4.7µH Molded Inductor offers low-profile inductors for height-district designs. The Monolithic Power Systems (MPS) MPL-AT2512-4R7 inductor features a low DC resistance (DCR), AC resistance (ACR), and high current capabilities. The device has soft saturation, low audible noise, and a molded construction.Features
- 2.5mm x 2.0mm x 1.2mm size
- Low profile
- Low audible noise
- Molded construction
- Soft saturation
- Stable across high temperatures
- Low DC Resistance (DCR)
- +125°C maximum operating temperature
- RoHS/REACH-compliant and Halogen-free
Applications
- Battery-powered devices
- High switching frequency SMPS
- IoT
- Wearables
- Portable devices
- Input filters
Yayınlandı: 2024-03-26
| Güncellenmiş: 2024-04-23