Monolithic Power Systems (MPS) MPM3515 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3515 Synchronous, Step-Down Converters offer a compact solution with built-in power MOSFETs, inductors, and capacitors. The MPM3515 Converters require only four external components to achieve 1.5A continuous output current with excellent load and line regulation over a wide input supply range.

The device features an operating switching frequency of 2.2MHz achieving a fast load transient response. Additionally, the MPM3515 has a full array of protection features including over-current protection (OCP) and thermal shutdown. The MPM3515 is available in a space-saving QFN-17 (3mm x 5mm x 1.6mm) package and is AEC-Q100 qualified.

Features

  • Complete switch-mode power supply
  • Wide 4V to 36V operating input range
  • 1.5A continuous load current
  • 90mΩ/50mΩ low RDS(ON) internal power MOSFETs
  • Fixed 2.2MHz switching frequency
  • Frequency foldback at a high input voltage
  • 450kHz to 2.2MHz frequency sync
  • Forced Continuous Conduction Mode (CCM)
  • Power Good (PG) indicator
  • Over-current protection (OCP) with valley-current detection and hiccup
  • Thermal shutdown
  • Output adjustable from 0.8V
  • Available in a QFN-17 (3mm x 5mm x 1.6mm) package
  • CISPR25 Class 5 compliant
  • Available in a wettable flank package
  • Available in AEC-Q100 Grade 1

Applications

  • Industrial controls
  • Automotive
  • Medical and imaging equipment
  • Telecom
  • Distributed power systems

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPM3515 Synchronous Step-Down Converters

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MPM3515 Synchronous Step-Down Converters
Yayınlandı: 2019-05-07 | Güncellenmiş: 2024-10-17