Monolithic Power Systems (MPS) MPM3612 Switching Voltage Regulators

Monolithic Power Systems (MPS) MPM3612 Switching Voltage Regulators are synchronous, step-down, switch-mode power modules with built-in internal power MOSFETs and high light-load efficiency. These regulators are ultra-low 5μA quiescent current (IQ) power modules operating at 3V to 22V input voltage range and 1A load current. The MPM3612 regulators offer a compact solution that can achieve up to 1A of continuous output current (IOUT), with excellent load and line regulation across a broad input supply range. These regulators' protection features include Over-Current Protection (OCP), Over-Voltage Protection (OVP), and thermal shutdown.

Features

  • 3V to 22V operating input voltage (VIN) range
  • 5µA Low Quiescent Current (IQ)
  • 1A load current
  • High efficiency from 100µA to 1A load at 4V to 22V VIN
  • Power-Save Mode (PSM)
  • 1.25MHz Fixed Switching Frequency (fSW) during Continuous Conduction Mode (CCM)
  • tON extension to support large-duty cycles
  • Power Good (PG) indication
  • EN shutdown output discharge
  • Over-Current Protection (OCP), OverVoltage Protection (OVP), and hiccup mode
  • Adjustable output voltage (VOUT)
  • Available in an LGA (3mm x 3mm x 2mm) package

Applications

  • Internet-of-Things (IoT)
  • Home automation and home security
  • Single- or multi-cell Li-Ion battery systems
  • Multi-cell dry battery systems
  • Server power

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MPM3612 Switching Voltage Regulators

Application Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MPM3612 Switching Voltage Regulators

Efficiency vs. Load Current

Performance Graph - Monolithic Power Systems (MPS) MPM3612 Switching Voltage Regulators
Yayınlandı: 2024-03-28 | Güncellenmiş: 2025-02-03