Monolithic Power Systems (MPS) MPM3808 Synchronous Step-Down Power Modules
Monolithic Power Systems (MPS) MPM3808 Synchronous Step-Down Power Modules are integrated and easy-to-use modules with a built-in inductor and power MOSFETs. These power modules can achieve up to 3A of continuous output current (IOUT) with a good load and line regulation. The MPM3808 power modules employ input voltage (VIN) feed-forward and Costant-On-Time (COT) control to stabilize the Switching Frequency (fSW) across the entire VIN range. These power modules employ sleep mode for high efficiency under light-load conditions.The MPM3808 power modules feature 21μA sleep mode IQ, 1% Feedback (FB) accuracy, 100% duty cycle, Power Good (PG), output discharge, external Soft Start (SS) control, and 65mΩ and 35mΩ integrated internal power MOSFETs. These modules are AEC-Q100 Grade 1 qualified and come in QFN-15 (3mm x 4mm x 1.6mm) packages. Typical applications include camera modules, automotive infotainment, automotive V2X, high-performance Digital Signal Processors (DSPs), Advanced Driver Assistance System (ADAS) sensors, and mobile devices.
Features
- 21μA sleep mode IQ
- AAM mode for increased efficiency under light-load conditions
- Designed for automotive applications:
- Wide 2.5V to 5.5.V operating VIN range
- Up to 3A IOUT
- 1% Feedback (FB) accuracy
- -40°C to 150°C operating TJ range
- Available in AEC-Q100 Grade 1
- High-performance for improved thermals:
- 65mΩ and 35mΩ integrated internal
- Power MOSFETs
- Optimized for EMC and EMI:
- 2.4MHz fSW
- MeshConnect™ flip-chip package
- Optimized for board size and BOM:
- Integrated internal power MOSFETs
- Integrated compensation network
- Available in a QFN-15 (3mm x 4mm x 1.6mm) package
- Enable (EN) for power sequencing
- Power Good (PG)
- 100% duty cycle
- External Soft Start (SS) control
- Output discharge
- Available in a wettable flank package
Applications
- Camera modules
- ADAS sensors
- Automotive infotainment
- Automotive V2X
- High-performance Digital Signal Processors
- Portable and mobile devices
Functional Block Diagrams
Application Circuit Diagram
Yayınlandı: 2023-03-10
| Güncellenmiş: 2024-05-31