Monolithic Power Systems (MPS) MPM3834C 3A Ultra-Small Power Modules
Monolithic Power Systems (MPS) MPM3834C 3A Ultra-Small Power Modules have a continuous output current of 3A within a 2.75V to 6V input voltage range. The MPS MPM3834C operates in forced continuous conduction mode (FCCM), ensuring low output voltage ripple with just one output capacitor. The device is ideal for optical modules, FPGA, and ASIC applications. The module supports VOUT regulation as low as 0.6V, requiring only FB resistors, input capacitors, and output capacitors for a complete design.Features
- Wide 2.75V to 6V operating input voltage (VIN) range
- Adjustable output voltage (VOUT) from 0.6V
- Up to 3A continuous output current (IOUT)
- 100% duty cycle in dropout
- Up to 92% efficiency with 3.3V to 1.8V
- Forced Continuous Conduction Mode (FCCM)
- Enable (EN) and Power Good (PG) for power sequencing
- Cycle-by-cycle Over-Current Protection (OCP)
- Short-Circuit Protection (SCP) with hiccup mode
- Only four external components are required
- Available in an ECLGA-14 (2.5mm x 2.5mm x 1.2mm) package
Applications
- FPGA, ASIC, DSP power
- Optical modules
- LDO replacements
- Power for portable products
- Storage (solid-state drives and hard-disk drives)
- Space-constrained applications
TYPICAL APPLICATION
Yayınlandı: 2023-12-01
| Güncellenmiş: 2024-01-09