Monolithic Power Systems (MPS) MPM3864 Synchronous Power Module

Monolithic Power Systems (MPS) MPM3864 Synchronous Power Module is compact and fully integrated with an internal inductor, operating at a high frequency in synchronous mode. The MPS MPM3864 delivers a continuous output current of 6A across a wide input voltage range, ensuring excellent load and line regulation. The device features constant-on-time (COT) control for rapid transient response, straightforward loop design, and tight output regulation. The module includes full protection features like short-circuit protection, over-current protection, under-voltage lockout, and thermal shutdown. The MPM3864 requires minimal external components, is compatible with standard ones, and comes in a space-saving ECLGA-19 (3mm x 3mm x 1.85mm) package.

Features

  • Wide 2.75V to 7V operating input voltage (VIN) range
  • 6A output current (IOUT)
  • Internal power MOSFETs
  • Output voltage (VOUT) adjustable from 0.6V
  • High-efficiency synchronous mode operation
  • Forced Continuous Conduction Mode (FCCM) for low VOUT ripple
  • Pre-biased start-up
  • Fixed 1200kHz switching frequency (fSW)
  • Configurable, external soft-start time (tSS)
  • Enable (EN) and Power Good (PG) for power sequencing
  • Over-Current-Protection (OCP) with hiccup mode
  • Thermal shutdown
  • Available in an ECLGA-19 (3mm x 3mm x 1.85mm) package

Applications

  • Field-Programmable Gate Array (FPGA) power systems
  • Optical modules
  • Telecom
  • Networking
  • Industrial equipment

TYPICAL APPLICATION

Application Circuit Diagram - Monolithic Power Systems (MPS) MPM3864 Synchronous Power Module
Yayınlandı: 2023-12-19 | Güncellenmiş: 2024-06-04