Monolithic Power Systems (MPS) MPM54304 Quad-Output Step-Down Module

Monolithic Power Systems MPM54304 Quad-Output DC/DC Step-Down Power Module integrates four high-efficiency, step-down DC/DC converters, inductors, and a flexible logic interface. The module operates over a 4V to 16V input voltage range and can support a 9.55V to 7V output voltage range. The output voltage can be set via the I2C or external resistor divider. This device is ideal for field-programmable gate array (FPGA) power supplies, multi-rail power systems, and MCU/DSP power supplies.

MPM54304 employs a constant-on-time (COT) control scheme to provide ultra-fast load transient responses and minimize required output capacitance. The module has internal auto-compensation, which eliminates the need for an external compensation network. MPM54304 requires a minimal number of external components and is available in a space-saving LGA (7mm x 7mm x 2mm) package.

Features

  • 4V to 16V operating input range 
  • Wide output voltage 
    • I2C programmable from 0.55V to 5.4V 
    • External resistor divider from 0.6V to 7V or VIN * DMAX if VIN < 7V 
  • Continuous current
    • 3A for channels 1 and 2 
    • 2A for channels 3 and 4
  • 3.93W continuous power dissipation
  • Interleaved operation 
  • Configurable, multi-functional GPIO pin
  • I2C and configurable parameters
    • Paralleling channel 1 and 2 
    • Paralleling channel 3 and 4 
    • Switching frequency 
    • Output voltage 
    • Over-current and over-voltage protection threshold 
    • Power-on and power-off sequencing  
    • Forced PWM or Auto-PWM/PFM
  • LGA-33 package

Applications

  • FPGA power supplies
  • Multi-rail power systems
  • MCU/DSP power supplies

Videos

Typical Application Circuit

Application Circuit Diagram - Monolithic Power Systems (MPS) MPM54304 Quad-Output Step-Down Module
Yayınlandı: 2019-12-20 | Güncellenmiş: 2023-11-06