Monolithic Power Systems (MPS) MPQ2166 Synchronous Buck Regulators

Monolithic Power Systems (MPS) MPQ2166 Synchronous Buck Regulators are internally compensated step-down regulators that operate from a 2.7V to 6V input and generate an output voltage as low as 0.6V. The MPQ2166 series is ideal for powering portable equipment that runs on a single-cell lithium-ion (Li+) battery due to a low 60µA quiescent current. These modules can be configured as 2A/2A or 3A/1A output current regulators. MPS MPQ2166 Synchronous Buck Regulators integrate dual, 55mΩ, high-side switches, and 20mΩ synchronous rectifiers for high efficiency without an external Schottky diode. The regulators feature cycle-by-cycle overcurrent protection (OCP) and short-circuit protection (SCP) with hiccup mode and valley current detection. Typical applications include DVD drivers, handheld devices, smartphones, and portable instruments.

Features

  • 2.7V to 6V operating input range
  • 2A/2A or 3A/1A continuous current
  • 180° phase-shifted operation
  • >90% peak efficiency
  • 100% duty cycle operation
  • 60µA quiescent current
  • Thermal shutdown
  • SCP and cycle-by-cycle OCP
  • QFN-18 (2mm x 3mm) or QFN-18 (2.5mm x 3.5mm) package
  • Available in AEC-Q100 Grade-1

Applications

  • Small/handheld devices
  • DVD drivers
  • Smartphones
  • Battery-powered devices
  • Portable instruments
Yayınlandı: 2017-09-25 | Güncellenmiş: 2022-05-23