Monolithic Power Systems (MPS) MPQ2166B Synchronous Step-down Regulators

Monolithic Power Systems (MPS) MPQ2166B Synchronous Step-down Regulators are internally compensated, dual, and pulse-width modulated buck converters in QFN-18 packages. These step-down regulators operate from a 2.7V to 6V input voltage (VIN) range and generate an output voltage (VOUT) as low as 0.6V. The MPQ2166B regulators integrate dual, 55mΩ, high-side MOSFETs (HS-FETs) and 20mΩ  synchronous rectifiers to achieve high efficiency without external Schottky diodes. These synchronous step-down regulators are ideal for a wide range of applications, including automotive infotainment, clusters, telematics, battery-powered devices, and portable instruments.

The MPQ2166B synchronous buck converters can be configured as 2A/2A or 3A/1A output current (IOUT) regulators. These step-down regulators offer full protection features, including cycle-by-cycle current limiting and thermal shutdown. The MPQ2166B regulators employ AEC-Q100 Grade 1 MeshConnect™ flip-chip packages that operate outside of AM radio band.

Features

  • Cooler thermals:
    • <20°C operating junction temperature (TJ) rise at 2A/2A, 2.3MHz
    • 90% efficiency (5V to 1.8V, 2A, and 2.3MHz)
    • Low-ohmic BCD FET technology
  • Low-noise EMI and EMC:
    • MeshConnect™ flip-chip package
    • Operates Outside of AM Radio band
  • Power Good (PG) output
  • Reduces board size and BOM:
    • Integrated compensation network
    • Available in a small QFN-18 (2.5mm x 3.5mm) package
  • External Soft Start (SS) and tracking
  • Over-Current Protection (OCP) with Hiccup mode
  • External synchronous clock
  • 100% duty cycle
  • Available in AEC-Q100 Grade 1

Applications

  • Automotive infotainment
  • Automotive clusters
  • Automotive telematics
  • Battery-powered devices
  • Portable instruments

Typical Application With Performance Graph

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ2166B Synchronous Step-down Regulators
Yayınlandı: 2022-12-21 | Güncellenmiş: 2023-01-12