Monolithic Power Systems (MPS) MPQ2177A AEC-Q100 Synchronous Step-Down Converter
Monolithic Power Systems (MPS) MPQ2177A AEC-Q100 Synchronous Step-Down Converter is optimized for a wide range of automotive applications, including instrument clusters, telematics, and infotainment systems. The MPQ2177A can provide up to 1A of continuous output current (IOUT) across a 2.5V to 5.5V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V.The MPQ2177A features Constant-on-Time (COT) control, which provides a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown.
The Monolithic Power Systems (MPS) MPQ2177A AEC-Q100 Synchronous Step-Down Converter requires a minimal number of readily available, standard external components and is available in a compact QFN-8 (1.5mm x 2.0mm) package.
Features
- Designed for automotive applications
- AEC-Q100 Grade 1
- Wide 2.5V to 5.5V operating input voltage range (VIN)
- Up to 1A output current (IOUT)
- 1% feedback (FB) accuracy
- -40°C to +150°C operating junction temperature range (TJ)
- Increased battery life
- 21μA sleep mode quiescent current (IQ)
- AAM mode for increased efficiency under light-load conditions
- Optimized for EMC and EMI
- 2.4MHz switching frequency (fSW)
- MeshConnect™ Flip-Chip package
- High performance for improved thermals
- 75mΩ and 45mΩ integrated internal power MOSFETs
- Reduces board size and BOM
- Integrated internal power MOSFETs
- Integrated compensation network
- 1.5mm x 2.0mm QFN-8 package with wettable flanks
- Additional features
- Enable (EN) for power sequencing
- Power Good (PG)
- 100% duty cycle
- External Soft Start (SS) control
- Output discharge
- OVP and SCP with hiccup mode
Applications
- Automotive clusters, telematics, and infotainment systems
- Camera modules
- Key fobs
- Industrial supplies
- Battery-powered devices
Typical Application Diagram
Block Diagram
Package Outline
Additional Resource
Yayınlandı: 2022-04-15
| Güncellenmiş: 2022-09-23