Monolithic Power Systems (MPS) MPQ2178 Synchronous Step-Down Converters
Monolithic Power Systems (MPS) MPQ2178 Synchronous Step-Down Converters are monolithic and switch-mode converters with internal built-in power MOSFETs. These converters achieve 2A of continuous output current across a 2.5V to 6V input voltage range with a good load and line regulation. The output voltage (VOUT) of the MPQ2178 synchronous step-down converters can be regulated to as low as 0.7V for the adjustable output version. These converters feature 1% Feedback (FB) accuracy, 2.4MHz switching frequency, fixed output options, 100% duty cycle, and external Soft Start (SS) control.The MPQ2178 synchronous step-down converters use a Constant-On-Time (COT) control with input voltage feed-forward to stabilize the Switching Frequency (fSW) across the full input range. Typical applications include automotive infotainment, camera modules, key fobs, industrial supplies, and battery-powdered devices.
Features
- Designed for automotive applications:
- 2.5V to 6V input operating voltage range
- Up to 2A output current
- 1% FB accuracy
- -40°C to 150°C operating temperature range
- Optimized for EMC/EMI:
- 2.4MHz switching frequency
- Forced Continuous Conduction Mode (FCCM) across full load range
- MeshConnect flip-chip package
- Optimized for board size and BOM:
- Built-in internal power MOSFETs
- Fixed output options
- Integrated compensation network
- High performance for improved thermals:
- 70mΩ and 40mΩ internal power MOSFETs
- Additional features:
- EN for power sequencing
- Power Good (PG)
- 100% duty cycle
- External SS control
- Output discharge
- Output Over-Voltage Protection (OVP)
- Short-Circuit Protection (SCP) with hiccup mode
- Available in a compact QFN-8 (1.5mm × 2mm) package
- Available in a wettable flank package
- Available in AEC-Q100 grade 1
Applications
- Automotive infotainment
- Key fobs
- Camera modules
- Automotive clusters
- Automotive telematics
- Industrial supplies
- Battery-powered devices
Functional Block Diagram
Application Circuit Diagram
Additional Resources
Yayınlandı: 2022-04-14
| Güncellenmiş: 2024-02-16