Monolithic Power Systems (MPS) MPQ2179 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ2179 Synchronous Step-Down Converters are monolithic and switch-mode converters with built-in internal power MOSFETs. These converters achieve a 3A of peak output current from 2.5V to 5.5V input voltage range with excellent load and line regulation. The MPQ2179 synchronous step-down converters feature 0.6V adjustable output voltage, 65mΩ and 35mΩ internal power MOSFETs switches, and external Soft Start (SS) control. These converters also feature 1% Feedback (FB) accuracy, output Over-Voltage Protection (OVP), and Short-Circuit Protection (SCP) with hiccup mode.

The MPQ2179 synchronous step-down converters use Constant-On-Time (COT) with input voltage feed-forward to stabilize the switching frequency across the full input voltage. These converters are available in an ultra-small QFN-8 (1.5mm x 2mm) package. The MPQ2179 synchronous step-down converters are used in the applications such as automotive infotainment, camera modules, key fobs, industrial supplies, automotive telematics, and battery-powdered devices. 

Features

  • 2.5V to 5.5V operating voltage range
  • Up to 3A of continuous output current
  • 65mΩ and 35mΩ internal power MOSFET switches
  • 2.4MHz switching frequency
  • 0.6V adjustable output voltage
  • Power Good (PG) output
  • External SS control
  • 100% duty cycle
  • 1% FB accuracy
  • Forced Continuous Conduction Mode (FCCM)
  • Output OVP
  • SCP with hiccup mode
  • Available in a QFN-8 (1.5mm x 2mm) package
  • Available in a wettable flank package
  • Available in AEC-Q100 grade 1

Applications

  • Automotive infotainment
  • Camera modules
  • Key fobs
  • Automotive clusters
  • Industrial supplies
  • Automotive telematics
  • Battery-powered devices

Videos

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MPQ2179 Synchronous Step-Down Converters

Application Circuit Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ2179 Synchronous Step-Down Converters
Yayınlandı: 2022-04-14 | Güncellenmiş: 2022-12-20