Monolithic Power Systems (MPS) MPQ2286 Synchronous Buck Regulators

Monolithic Power Systems (MPS) MPQ2286 Synchronous Buck Regulators are high-frequency regulators with integrated internal High-Side and Low-Side MOSFETs (HS-FETs and LS-FETs). These regulators feature configurable 2MHz to 4MHz switching frequency (fSW) during Forced Continuous Conduction Mode (FCCM). The MPQ2286 regulators also feature Over-Current Protection (OCP), Short Circuit Protection (SCP), output Over-Voltage Protection (OVP), thermal warning, and over-temperature shutdown. These regulators operate from a 2.7V to 6V input voltage and provide a 12A output current with fixed-frequency, zero-delay PWM control for an optimal transient response.

The MPQ2286 regulators include a digital interface with Packeting Error Checking (PEC) and integrated multi-page One-Time Programmable (OTP) memory for a high degree of configurability. These regulators are AEC-Q100 Grade 1 qualified and are available in a QFN-18 (3mm x 4mm) package with wettable flanks. The MPQ2286 regulators are used in automotive Point-of-Load (PoL), infotainment, DDR memory, and System-On-Chip (SOC) system cores.

Features

  • Optimized for EMC/EMI:
    • Synchronization input/output
    • Frequency Spread Spectrum (FSS)
  • Flexible application with digital interface:
    • Digital interface with Cyclic Redundancy Check (CRC)
    • Converter on/off
    • 0.20625V to 3.6V output voltage setting range
    • Faults detection
    • Factory-configurable multi-page One-Time Programmable (OTP) memory
  • Protections:
    • Output Over-Voltage Protection (OVP)
    • Peak and valley current limit
    • Over-Current Protection (OCP)
    • Short Circuit Protection (SCP)
    • Input OVP
    • Thermal warning
    • Over-temperature shutdown
  • Designed for automotive Point-of-Load (PoL) applications:
    • 2.7V to 6V input voltage range
    • 12A continuous output current
    • 1% output regulation accuracy
    • Differential output voltage sense
    • Internal 6mΩ HS-FET and 4mΩ LS-FET
  • Soft start and soft stop
  • Power Good (PG)
  • Available in a QFN-18 (3mm x 4mm) package with wettable flanks
  • AEC-Q100 Grade 1 qualified

Applications

  • Infotainment
  • DDR memory
  • System-On-Chip (SOC) system cores
  • Advanced Driver Assistance Systems (ADAS)

Typical Application Circuit Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ2286 Synchronous Buck Regulators
Yayınlandı: 2024-07-09 | Güncellenmiş: 2025-01-02