Monolithic Power Systems (MPS) MPQ4272 Dual Buck Converters With I2C Interface

Monolithic Power Systems (MPS) MPQ4272 Dual Buck Converters With I2C Interface integrates dual-channel, monolithic step-down converters with an I2C interface. Each channel can deliver up to 3A output current (IOUT) across a wide input supply range, with excellent load and line regulation.

The MPQ4272 is designed for dual-port USB charger applications. Both channels can work with an external USB power delivery (USB PD) controller. The I2C interface and one-time programmable (OTP) memory provide flexibility for configurable features.

Fault condition protections include current limiting, output over-voltage protection (OVP), and thermal shutdown (TSD). The Monolithic Power Systems (MPS) MPQ4272 requires a minimal number of readily available, standard external components and is available in a QFN-21 (4mm x 5mm) package.

Features

  • Dual 3A or shared 6A buck converter
  • Supports USB PD 3.0
  • Wide 4V to 36V operating input voltage (VIN) range
  • 1V to 21V output voltage range with 12.6mV resolution, VOUT scale loop = 0.0635
  • Selectable 250kHz, 420kHz, 1.1MHz, or 2.1MHz switching frequency
  • Frequency spread spectrum
  • Low-dropout mode
  • Line drop compensation
  • Accurate adjustable Constant Current (CC) output current limit (50mA/step via the I2C)
  • 22mΩ high-side and 26mΩ low-side low RDS(ON) internal buck power MOSFETs
  • I2C interface and Over-Temperature Protection (OTP) with PMBus-compatible parameters
    • PFM/PWM mode, current limit, outVOUT, FSS, phase delay, and line drop compensation
  • VBUS isolation N-Channel MOSFET gate driver
  • Battery short-to-ground protection
  • Load-shedding alert
  • EN shutdown active discharge
  • Available in a QFN-21 (4mm x 5mm) package with wettable flanks
  • Available in AEC-Q100 Grade 1

Applications

  • USB power delivery
  • USB-Dedicated Charging Ports (DCP)
  • Automotive DC/DC supplies

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ4272 Dual Buck Converters With I2C Interface
Yayınlandı: 2023-03-21 | Güncellenmiş: 2023-04-17