Monolithic Power Systems (MPS) MPQ4317 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4317 Synchronous Step-Down Converters offer configurable-frequency with integrated internal high-side and low-side power MOSFETs. The MPQ4317 features up to 7A of highly efficient output current (IOUT) with current mode control for fast loop response.

The MPS MPQ4317 Converters support a wide 3.3V to 45V input voltage (VIN) range accommodating a variety of step-down applications in the automotive input environment. The 1.7μA shutdown mode quiescent current enables use in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce switching and gate driver losses. The open-drain power good signal indicates whether the output is within 95% to 105% of its nominal voltage.

Protection features include frequency foldback to help prevent inductor current (IL) runaway during start-up, and thermal
shutdown provides reliable, fault-tolerant operation. Additionally, the device's high duty cycle and low-dropout mode are provided for automotive cold-crank conditions.

The MPQ4317 is offered in a QFN-20 (4mm x 4mm) package.

Features

  • Wide 3.3V to 45V Operating VIN range
  • 7A Continuous Output Current (IOUT)
  • 1.7μA Low shutdown supply current
  • 18μA Sleep mode quiescent current
  • Internal 48mΩ High-Side MOSFET (HSFET) and 20mΩ low-side MOSFET (LSFET)
  • 350kHz to 1000kHz Configurable Switching Frequency (fSW) for car battery applications
  • Can be synchronized to an external clock
  • Out-of-phase synchronized clock output
  • 3.3V, 5V Fixed output options
  • Frequency Spread Spectrum (FSS) for low EMI
  • Symmetric VIN for low EMI
  • Power Good (PG) output
  • External Soft Start (SS)
  • 100ns Minimum on time
  • Selectable Advanced Asynchronous Modulation (AAM) mode or Forced Continuous Conduction Mode (FCCM)
  • Low-dropout mode
  • Over-Current Protection (OCP) with hiccup mode
  • Available in a QFN-20 (4mm x 4mm) package
  • Available in a wettable flank package
  • Available in AEC-Q100 grade 1

Applications

  • Automotive infotainment
  • Automotive clusters
  • Advanced Driver Assistance Systems (ADAS)
  • Industrial power systems

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ4317 Synchronous Step-Down Converters

Efficiency vs. Load Current

Chart - Monolithic Power Systems (MPS) MPQ4317 Synchronous Step-Down Converters
Yayınlandı: 2022-04-13 | Güncellenmiş: 2022-08-23