Monolithic Power Systems (MPS) MPQ4325-AEC1 Switching Voltage Regulators

Monolithic Power Systems (MPS) MPQ4325-AEC1 Switching Voltage Regulators are synchronous step-down converters that operate at 200KHz to 2.5MHz configurable frequency range. These voltage regulators provide up to 5A of highly efficient output current (Iout) with peak current mode control. The MPQ4325-AEC1 switching voltage regulators operate at a 3.3V to 36V input voltage (VIN) range and accommodate a variety of step-down applications in automotive input environments. These switching voltage regulators feature Over-Current Protection (OCP) in hiccup mode. The MPQ4325-AEC1 regulators operate at -40°C to 150°C temperature range. These switching voltage regulators are available in a QFN-14 4mm x 4mm package. The MPQ4325-AEC1 regulators are ideal for automotive infotainment, automotive clusters, Advanced Driver-Assistance Systems (ADAS), and industrial power systems.

Features

  • Designed for automotive applications:
    • 42V load dump tolerance
    • Operating Input Voltage (VIN) up to 36V
    • Up to 5A of continuous IOUT
    • Low-dropout mode
    • 50ns minimum On-Time (tON_MIN)
    • -40°C to 150°C operating Junction Temperature (TJ) tange
    • Available in AEC-Q100 Grade 1
  • Increases battery life:
    • 1μA low shutdown supply current
    • 24μA IQ in sleep mode
    • 28μA IQ with switching
    • Advanced Asynchronous Modulation (AAM) mode increases efficiency under light loads
  • High performance for improved thermals:
    • Internal 45mΩ high-side and 25mΩ low-side MOSFETs
  • Optimized for EMC/EMI:
    • Configurable 200kHz to 2.5MHz fSW
    • FSS modulation
    • Symmetric VIN pinout
    • CISPR25 Class 5 Compliant
    • MeshConnect™ flip-chip package
  • Additional features:
    • Fixed output options:
      • 1V, 1.8V, 2.5V, 3V, 3.3V, 3.8V, or 5V
    • Power Good (PG) output
    • Synchronizable to an external clock
    • Over-Current Protection (OCP) in hiccup mode
    • Available in a QFN-14 (4mmx4mm) package (MPQ4325)
  • Functional safety system design capability
    • Documents available for MPSafe™ QM system design

Applications

  • Automotive infotainment
  • Automotive clusters
  • Advanced Driver-Assistance Systems (ADAS)
  • Industrial power systems

Typical Applications

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ4325-AEC1 Switching Voltage Regulators
Yayınlandı: 2024-11-12 | Güncellenmiş: 2024-12-26