Monolithic Power Systems (MPS) MPQ4409 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4409 Synchronous Step-Down Converters are 24V, 900mA, 2.2MHz, high-efficiency, synchronous step-down converters that are AEC-Q100 qualified with built-in power MOSFETs. The MPQ4409 deliver a very compact solution that supports a 900mA of continuous output current, with excellent load and line regulation across a wide input supply range. The MPQ4409 utilize synchronous mode operation for higher efficiency across the output current load range.

The MPS MPQ4409 Synchronous Step-Down Converters current mode operation provides fast transient response and eases loop stabilization. Complete protection features include over-current protection (OCP) and thermal shutdown.

The MPQ4409 require a minimal number of readily available, standard external components. The Converters are housed in a space-saving QFN-13 (2.5mm x 3mm) package.

Features

  • Wide 4V to 24V operating input range
  • 900mA Continuous load current
  • 90mΩ/50mΩ Low RDS(ON) internal power MOSFETs
  • High-efficiency synchronous mode operation
  • Default 2.2MHz switching frequency
  • 450kHz to 2.2MHz Frequency sync
  • Forced Continuous Conduction Mode (CCM)
  • Internal Soft Start (SS)
  • Power Good (PG) indicator
  • Over-Current Protection (OCP) with valley current detection and hiccup mode
  • Thermal shutdown
  • Output adjustable from 0.807V
  • CISPR25 Class 5 compliant
  • Available in a QFN-13 (2.5mm x 3mm) package
  • Available in a wettable flank package
  • Available in AEC-Q100 grade 1

Applications

  • Automotive infotainment
  • Automotive clusters
  • Automotive telematics
  • Industrial power systems

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ4409 Synchronous Step-Down Converters
Yayınlandı: 2021-04-02 | Güncellenmiş: 2022-03-11