Monolithic Power Systems (MPS) MPQ4415M Step-Down Converter

Monolithic Power Systems (MPS) MPQ4415M Step-Down Converter is a high-frequency, synchronous, rectified, switch-mode converter with built-in power MOSFETs. The device features 1.5A continuous load current and high-efficiency synchronous mode operation. Protection features include overcurrent (OCP) and thermal shutdown. The MPQ4415M is available in a compact QFN-13 (2.5mm x 3mm) package. Applications for MPS MPQ4415M Step-Down Converter include automotive, industrial control systems, medical and imaging equipment, telecom, and distributed power systems.

Features

  • EMI reduction technique
  • Wide 4V to 36V operating input range
  • 1.5A continuous load current
  • 90mO/50mO low RDS(ON) internal power MOSFETs
  • High-efficiency synchronous mode operation
  • Default 2.2MHz switching frequency
  • 450kHz to 2.2MHz frequency sync
  • Output adjustable from 0.8V

Applications

  • Automotive
  • Industrial control systems
  • Medical and imaging equipment
  • Telecom
  • Distributed power systems

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MPQ4415M Step-Down Converter
Yayınlandı: 2016-11-15 | Güncellenmiş: 2022-03-11