Monolithic Power Systems (MPS) MPQ4425A Synchronous Step-Down LED Driver
Monolithic Power Systems (MPS) MPQ4425A Synchronous Step-Down LED Driver is a high-frequency, synchronous, rectified, step-down, switch-mode white LED driver with built-in power MOSFETs. The device offers a compact solution to achieve a 1.5A continuous output current with excellent load/line regulation over a wide input supply range. The MPQ4425A has synchronous mode operation to get high efficiency. Current mode operation provides a fast transient response and eases loop stabilization. Full protection features include over-current protection (OCP) and thermal shutdown (TSD). The MPQ4425A requires a minimal number of readily available, standard external components and is available in a space-saving QFN-13 (2.5mm x 3mm) package.Features
- Wide 4V to 36V operating input range
- 85mΩ/50mΩ low RDS(ON) internal power MOSFETs
- High-efficiency synchronous mode operation
- Default 2.2MHz switching frequency
- PWM dimming (100Hz minimum dimming frequency)
- Forced CCM mode
- 0.2V reference voltage
- Internal soft start
- Thermal shutdown
- Fault indication for LED short, open, and thermal shutdown
- Over-Current Protection (OCP) with valley current detection
- -40°C to +125°C operating junction temperature range
- CISPR25 Class 5 compliant
- Available in a QFN-13 (2.5mm x 3mm) package
- Available in a wettable flank package
- Available in AEC-Q100 Grade-1
Applications
- Automotive LED lighting
Typical Application
Yayınlandı: 2019-08-16
| Güncellenmiş: 2023-11-01