Monolithic Power Systems (MPS) MPQ4425M LED Drivers
Monolithic Power Systems (MPS) MPQ4425M LED Drivers are rectified, step-down, switch-mode white LED drivers with built-in power MOSFETs. The integrated MOSFETs simplify design and reduce external component requirements, resulting in a lower BOM. The MPQ4425M series delivers a continuous 1.5A output current with excellent load and line regulation over a wide 4V to 36V input supply range. The synchronous mode operation ensures high efficiency, while the current-mode operation provides a fast transient response and eases loop stabilization. Full protection features include overcurrent protection (OCP) and thermal shutdown. MPS) MPQ4425M LED Drivers are AEC-Q100 qualified and come in a space-saving 13-pin QFN package.Features
- Wide 4V to 36V operating input range
- 85mΩ/50mΩ low RDS(ON) internal power MOSFETs
- EMI reduction technique
- High-efficiency synchronous mode operation
- Default 2.2MHz switching frequency
- Pulse width modulation (PWM) dimming from 100Hz to 2kHz
- Forced CCM mode
- 0.2V reference voltage
- Internal soft-start
- Fault indication for LED short, open, and thermal shutdown
- OCP with valley-current detection
- -40°C to +125°C operating temperature range
- Thermal shutdown
- Compact 2.5mm x 3.0mm QFN-13 package
- CISPR25 Class 5 compliant
- AEC-Q100 Grade 1
Applications
- Automotive
- Reading lights
- Dome lights
- Puddle lights
- Map lights
- Daytime running lamp
- Backup lights
Typical Application
Yayınlandı: 2017-04-12
| Güncellenmiş: 2022-05-20