Monolithic Power Systems (MPS) MPQ5073 Load Switches

Monolithic Power Systems (MPS) MPQ5073 Load Switches are designed to provide 2A load protection over a voltage range from 0.5V to 5.5V. These switches feature an integrated soft-start function and programmable soft-start time, making the MPQ5073 highly efficient in handling the sudden inrush of current during the circuit start-up. Additional protections include overcurrent (OCP), thermal shutdown, and output discharge capabilities. The maximum load at the output (source) is current limited. This is accomplished by utilizing a sense FET topology. The load switch controls the magnitude of current limit through an external resistor from the ILIM pin to ground. An internal charge pump drives the gate of the power device, allowing a low ON-resistance DMOS power FET of 50mΩ. 

MPS MPQ5073 Load Switches are offered in a compact, space-saving QFN-12 package. The modules are available wth industrial and automotive (AEC-Q100 qualified) temperature range limits.

Features

  • Extended VIN range from 0.5V to 5.5V
  • <5µA shutdown current
  • Integrated 50mΩ low RDSON FETs
  • Typical 2A load current range
  • Push-pull PG indicator
  • Adjustable start-up slew rate
  • Output discharge function
  • <200ns short-circuitry response protection
  • Thermal protection
  • Available in AEC-Q100 qualified grade
  • Compact 2mm x 2mm QFN-12 package
  • Lead free and halogen free, RoHS compliant

Applications

  • Notebooks computers
  • Tablets
  • Portable devices
  • Solid-state drivers
  • Handheld devices

Typical Application

Monolithic Power Systems (MPS) MPQ5073 Load Switches
Yayınlandı: 2017-04-18 | Güncellenmiş: 2026-01-05