Monolithic Power Systems (MPS) MPQ5850 Smart Diode Controllers

Monolithic Power Systems (MPS) MPQ5850 Smart Diode Controllers drive an external N-channel MOSFET to replace a Schottky diode for reverse input protection. The MPQ5850 has a 20mV ultra-low dropout that minimizes power loss and enables a low minimum input voltage. This makes the MPQ5850 ideal for cold-crank conditions in automotive applications. The 4μA shutdown current is ideal for battery-powered applications, and an ultra-fast transient response meets stringent ISO16750 requirements.

Features

  • Built to handle tough automotive transients
    • -36V blocking voltage
    • Load dump up to 42V
    • Cold crank down to 0V
    • Rectifies AC frequency up to 100kHz
    • Strong gate driveability 170mA pull-up and 430mA pull-down
  • Extended vehicle battery life
    • Low quiescent current in standby mode (4μA)
    • Low quiescent current in steady state (30μA)
  • Reduced board size
    • Available in a TSOT23-8 (2mm x 3mm) package
  • Additional features
    • 20mV ultra-low dropout
    • Integrates a boost converter
    • Power Good (PG) indication for RES out of regulation, fast pull-up, and part disabling
    • Available in AEC-Q100 Grade 1

Applications

  • Automotive system protection
  • Automotive ADAS systems (cameras)
  • Automotive infotainment systems, including digital clusters and head units
  • Battery-powered systems

Videos

Yayınlandı: 2022-10-20 | Güncellenmiş: 2024-04-30