Monolithic Power Systems (MPS) MPQ5872 Smart High-Side Load Switch

Monolithic Power Systems (MPS) MPQ5872 Smart High-Side Load Switch is designed for nominal 2A loads. The device features an input voltage (VIN) as low as 3.5V and can withstand load dumps up to 42V. With a small on-resistance (RDS(ON)) in a tiny QFN-8 (2mmx2.5mm) package, MPQ5872 provides a highly efficient, compact solution. The device supports both internal and configurable, high-accuracy external current limits. This feature helps clamp the inrush current under short-circuit conditions, which improves overall system reliability. An adjustable start-up slew rate also helps to reduce inrush current during start-up.

The FT/CS pin provides high-accuracy current sensing, which achieves accurate real-time diagnostics without further calibration. The FT/CS pin voltage represents one / KCS of the load current, where KCS is a constant value across the temperature and supply voltage. In addition, the FT/CS pin can report a fault by pulling up its voltage. The MPQ5872 features full diagnostics during both on and off states. By pulling the DIAG_EN pin up or down, off-state open-load and short-to-battery detection can be enabled or disabled. If off-state diagnostics are not required in the system, the function can be disabled to reduce the standby current by connecting DIAG_EN to the GND pin. The Monolithic Power Systems (MPS) MPQ5872 is available in a QFN-8 (2mmx2.5mm) package with wettable flanks and in AEC-Q100 Grade 1 or AECQ100-012 Test Grade A.

Features

  • Built to handle harsh automotive transients
    • Load dump up to 42V
    • Cold crank down to 3.5V
  • Cooler thermals - integrated 60mΩ MOSFET
  • 0.5µA extremely low standby current extends vehicle battery life
  • Available in a QFN-8 (2mmx2.5mm) package reduces board size
  • Vast flexibility
    • Configurable external current limit
    • Adjustable start-up slew rate
    • 3.3V and 5V logic compatible
  • Full diagnostic and protection features
    • Supports functional safety applications
    • High-accuracy current sense of ±4% at 1A and ±6% at 300mA
    • On- and off-state open-load and short-to-battery detection
    • Thermal shutdown protection
    • Available in AEC-Q100 Grade 1
    • Available in AEC-Q100-012 Test Grade A
    • Available in a wettable flank package

Applications

  • Smart switches for automotive infotainment systems
  • Power switches for Advanced Driver Assistance Systems (ADAS)
  • High-side power switches for sub-modules
  • General resistive, inductive, and capacitive loads

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ5872 Smart High-Side Load Switch
Yayınlandı: 2024-07-30 | Güncellenmiş: 2024-08-22