Monolithic Power Systems (MPS) MPQ6533 3-Ch Automotive Pre-Drivers

Monolithic Power Systems (MPS) MPQ6533 3-Ch Automotive Pre-Drivers are gate driver ICs that drive six N-channel power MOSFETs to drive DC motors or other loads. The MPQ6533 integrates an LDO regulator to generate gate drive voltages for the low-side MOSFETs and is intended for automotive DC motor driver applications.

The MPS MPQ6533 Automotive Pre-Drivers deliver a charge pump that develops a voltage to drive an external N-channel MOSFET for reverse battery protection. The high-side gate drive is rendered by the bootstrap capacitors and an internal charge pump, which permits 100% duty cycle operation.

An internal amplifier measures the voltage drop across the low-side MOSFETs, letting the current be measured without shunt resistors.

The MPQ6533 offers internal safety features, including configurable over-current protection (OCP), adjustable dead time control, under-voltage lockout (UVLO), and thermal shutdown.

The MPQ6533 is housed in a QFN-32 (5mm x 5mm) package with an exposed thermal pad.

Features

  • Integrated LDO regulator for gate drive
  • Charge pump for external N-Channel MOSFET reverse battery protection
  • Current-sense amplifier that measures the drop across the low-side MOSFETs
  • Low-power sleep mode
  • Configurable short-circuit protection
  • Adjustable slew rate control
  • Adjustable dead time control
  • Over-temperature shutdown
  • Under-voltage warning and shutdown
  • Open and short load detection
  • Serial Peripheral Interface (SPI)
  • Fault indication output
  • Available in a QFN-32 (5mm x 5mm) package
  • Available in AEC-Q100 grade 1

Applications

  • Automotive actuators
  • Brushed DC motor drivers

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ6533 3-Ch Automotive Pre-Drivers
Yayınlandı: 2022-06-08 | Güncellenmiş: 2025-05-09