Monolithic Power Systems (MPS) MPQ6610 Half-Bridge Drivers

Monolithic Power Systems (MPS) MPQ6610 Half-Bridge Drivers feature current measurement and regulation. These devices deliver up to 3A output current across a wide 4V to 55V input voltage range depending on the package, PCB design, and ambient temperature. The MPQ6610 drivers feature a cycle-by-cycle current limiting and regulation, and these features do not require a low-ohmic shunt resistor. Internal diagnostic and protection features include open-load detection, Over-Current Protection (OCP), Under-Voltage Lockout (UVLO), and thermal shutdown. The half-bridge drivers are available in TSOT23-8 and SOIC-8 packages. The TSOT23-8 package is only recommended for applications up to 45V unless conformal coating or encapsulation is used. The MPQ6610 drivers are applicable in brushed DC motors, solenoids, and other loads.

Features

  • Internal half-bridge driver
  • Cycle-by-cycle current limiting and regulation
  • No control power supply required
  • Simple and versatile logic interfaces
  • Integrated Current Sense (CS)
  • Open-Load Detection (OLD)
  • Over-Current Protection (OCP)
  • Under-Voltage Lockout (UVLO) protection
  • Thermal shutdown
  • Fault indication output
  • Thermally enhanced package
  • Available in a TSOT23-8 and SOIC-8 package
  • Available in AEC-Q100 Grade 1

Specifications

  • 4V to 55V wide operating input voltage range (VIN)
  • Up to 3A output current (IOUT)
  • 2.5V, 3.3V, and 5V inputs compatible logic
  • Low on-resistance:
    • 100mΩ high-side MOSFET (HS-FET)
    • 120mΩ low-side MOSFET (LS-FET)

Applications

  • Solenoid drivers
  • Relay drivers
  • Brushed DC motor

Schematic

Schematic - Monolithic Power Systems (MPS) MPQ6610 Half-Bridge Drivers
Yayınlandı: 2022-04-13 | Güncellenmiş: 2023-05-17