Monolithic Power Systems (MPS) MPQ79500 MPSafe™ 6-Channel ASIL-D Voltage Monitor
Monolithic Power Systems (MPS) MPQ79500 MPSafe™ 6-Channel ASIL-D Voltage Monitor is designed for automotive applications requiring precise voltage rail monitoring, like ADAS, and autonomous driving platforms. Each input features configurable over-voltage (OV) and under-voltage (UV) thresholds, enabling accurate high-frequency (HF) and low-frequency (LF) voltage detection. Two inputs are differential, remote voltage-sensing pairs ideal for monitoring high-current voltage rails. A low-power mode (LPM) option minimizes quiescent current.The device records voltage rail sequencing/timestamps and supports synchronization via a sync I/O function, allowing multiple devices to monitor additional rails. Communication is managed through an I2C interface. Functional safety features include built-in self-testing (BIST), diagnostics, and write protection, supporting applications up to ASIL-D. The MPQ79500FS is offered in a compact QFN-16 (3mm x 3mm) package with wettable flanks and is AEC-Q100 Grade 1 qualified.
Features
- Designed for Automotive Advanced Driver-Assistance System (ADAS) and autonomous driving platforms
- 2.7V to 5.5V input voltage (VIN) range
- Six voltage monitor inputs, four single-ended, two differential
- Absolute Over-Voltage (OV)/Under-Voltage (UV) thresholds for high-frequency and low-frequency components
- 0.2V to 1.475V, 5mV/Step
- 0.8V to 5.5V, 20mV/Step
- High DC accuracy
- >1V, ±0.5%
- <1V, ±5mV
- Analog-to-Digital Converter (ADC) for voltage-level readback
- Selectable High-Power Mode (HPM) and Low-Power Mode (LPM)
- Power sequence recording for power-on, power-off, and sleep entry/exit
- SYNC I/O for multi-device sequence synchronization
- Write protection for critical registers
- Functional safety
- Built-In Self-Testing (BIST)
- Interrupt output pin (fault reporting)
- Cyclic Redundancy Check (CRC) protection on registers
- Supports systems up to ASIL-D
- ISO 26262 functional safety certified
- Flexible application with I2C interface
- I2C interface with PEC
- One-Time Programmable (OTP) memory
- Additional features
- Available in a QFN-16 (3mm x 3mm) package with 0.5mm pitch and wettable flanks
- Available in AEC-Q100 Grade 1
Applications
- Advanced Driver Assistance Systems (ADAS)
- Autonomous driving platforms
- Functional safety systems with multiple power rails
- Industrial robotics
TYPICAL APPLICATION
Additional Resources
Yayınlandı: 2025-01-10
| Güncellenmiş: 2025-01-22