Monolithic Power Systems (MPS) MPQ8847A Automotive Step-Down Converters

Monolithic Power Systems (MPS) MPQ8847A Automotive Step-Down Converters support up to 6A load current and feature an I2C control interface. The highly integrated, high frequency, synchronous step-down converter offers a 2.7V to 6V input voltage (VIN) supply range and superb load and line regulation. The device provides a constant-frequency hysteretic mode with an extremely fast transient response without loop compensation to achieve high efficiency under light-load conditions.

The MPS MPQ8847A Automotive Step-Down Converters can control the output voltage (VOUT) via a 3.4Mbps I2C interface. The voltage range is adjustable from 0.6V to 1.235V in 5mV steps. The I2C interface configures the VOUT slew rate, switching frequency (fSW), and power-save mode. Full protection features include internal soft start, over-current protection (OCP), and thermal shutdown.

The MPQ8847A requires a minimal number of standard external components and is housed in a compact QFN-14 (2.5mm x 3mm) package.

Features

  • Flexible with I2C interface:
    • I2C-Configurable Output Voltage (VOUT)
    • Range from 0.6V to 1.235V in 5mV steps
    • Adjustable Switching Frequency (fSW) from 0.85MHz to 2.2MHz
    • I2C-Compatible interface up to 3.4Mbps
    • Power-save mode selectable via I2C
  • Designed for heavy loads:
    • Up to 6A load current
    • Internal 40mΩ high-side and 22mΩ
    • Low-side power MOSFETs
  • Additional features:
    • 2.7V to 6V Input Voltage (VIN) range
    • Internal 165µs soft start
    • Power Good (PG) indicator
    • Current overload and thermal shutdown protection
    • Available in a QFN-14 (2.5mm x 3mm) package
    • Available in AEC-Q100 Grade 1

Applications

  • Automotive infotainment systems
  • Automotive telematics systems
  • Advanced Driver Assistance Systems (ADASs)
  • Automotive applications
  • Processor core supplies

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MPQ8847A Automotive Step-Down Converters
Yayınlandı: 2022-08-24 | Güncellenmiş: 2022-11-09