Morse Micro HaLowLink 1 Long-Range Sub-GHz Wi-Fi HaLow® Router

Morse Micro HaLowLink 1 Long-Range Sub-GHz Wi-Fi HaLow® Router is a best-in-class reference design and evaluation platform demonstrating Wi-Fi HaLow’s extended range, high throughput, and low-power connectivity in a versatile all-in-one device. Developed in collaboration with GL.iNet, the Morse Micro HaLowLink 1 combines robust hardware with an intuitive user interface, simplifying the setup of a Wi-Fi HaLow network. This fully certified, powerful device, available as a reference design, provides a plug-and-play solution that will accelerate the commercial realization of Wi-Fi HaLow-enabled devices, sensors, and solutions into the market.

At the core of the HaLowLink 1 is the AzureWave AW-HM593 module (21dBm output power), with Morse Micro’s Wi-Fi Alliance Certified HaLow MM6108 silicon. This module offers the extended range and low power consumption necessary for a broad range of IoT applications. With support for various bandwidths, including 1/2/4/8MHz, the HaLowLink 1 ensures robust connectivity even in expansive environments. An integrated MediaTek MT7621A dual-core CPU and an MT7603E 2×2 802.11n 2.4GHz Wi-Fi 4 solution allow seamless communication between Wi-Fi HaLow and traditional Wi-Fi devices.

Features

  • Hardware
    • Mediatek MT7621 CPU
    • 256MB DRAM memory
    • 32MB NAND Flash storage
    • AzureWave AWHM593 radio module incorporating a Morse Micro MM6108
    • Up to 23dBm TX power
    • 5V, 2A power
    • 88mm x 68mm x 24mm dimensions
  • Software
    • OpenWrt 23.05 router
    • Web UI and SSH/CLI configuration
    • Status dashboard
    • Wizards for easy configuration
    • Streamlined software upgrades via online server
  • Interfaces
    • 1x USB-C port (power and Ethernet data)
    • 2x Gigabit Ethernet ports (1x WAN and 1x LAN)
    • 2.4GHz 2x2 Wi-Fi (802.11n)
    • HaLow Wi-Fi (802.11ah)
    • Mode button
  • User-friendly and intuitive built-in user interface 3x status LEDs
  • 1x SMA antenna connector
  • 1x USB Type-C® port

Applications

  • Internet of Things (IoT)
  • Agriculture
  • Smart cities
  • Remote monitoring
  • Industrial automation
  • Healthcare
  • Smart metering and utilities
  • Retail
  • Outdoor networking

Kit Contents

  • 1x Morse Micro HaLowLink 1
  • 1x HaLowLink 1 stand
  • 1x SMA sntenna
  • 1x Power supply unit (with plug connectors for USA, Canada, Australia, and New Zealand)
  • 1x USB-C to USB-C cable
  • 1x Ethernet cable
  • 1x Quick start guide
  • 1x Warranty and support card

Use Cases

Mechanical Drawing - Morse Micro HaLowLink 1 Long-Range Sub-GHz Wi-Fi HaLow® Router

Interface Layout

Mechanical Drawing - Morse Micro HaLowLink 1 Long-Range Sub-GHz Wi-Fi HaLow® Router
Yayınlandı: 2025-02-19 | Güncellenmiş: 2025-04-03