Morse Micro MM6108-EKH08-05US-01 Evaluation Kit

Morse Micro MM6108-EKH08-05US-01 Evaluation Kit is a fully integrated Wi-Fi® HaLow® development platform that operates with the STM32 NUCLEO-WB55RG BLUETOOTH®-capable board. The kit embeds low-power connectivity while delivering optimum RF performance and compliance. The solution was designed for developers aiming to validate Wi-Fi HaLow use cases for IoT environments.

The Morse Micro MM6108-EKH08-05US-01 kit is developed for Wi-Fi HaLow connectivity in compliance with the IEEE 802.11ah standard. It has a programmable operation between 850MHz and 950MHz and supports data rates up to 32.5Mbps. This multi-protocol, ultra-low-power wireless development platform facilitates Wi-Fi HaLow while maintaining low-rate wireless personal area networks (IEEE 802.15.4-2011) and Bluetooth Low Energy.

The kit includes the Morse Micro MM6108 SoC and the STMicro STM32 NUCLEO- WB55RG board for compliant Bluetooth connectivity.

Features

  • Powerful and ultra-low power radio compliant with the Bluetooth Low Energy (BLE) SIG specification v5.2
  • Simple configuration for fast and efficient evaluation of Bluetooth and Wi-Fi HaLow
  • Supports data rates up to 32.5Mbps
  • 2.4GHz RF transceiver supporting IEEE 802.15.4-2011 PHY and MAC with additional proprietary protocols
  • Supports a range of integrated development environments (IDEs), e.g. IAR Embedded Workbench® and Mbed Studio
  • Flexible power-supply options: ST-LINK, USB VBUS, or external sources (including USB-C™)
  • Integrated PCB antenna and SMA connector footprint
  • Dedicated Arm® 32-bit Cortex® M0+ CPU for real-time radio functionality
  • WPA3 security and on-board ST-LINK/ V2-1 debugger/ programmer with USB re-enumeration
  • Programmable operation in the sub-1GHz range (license exempt from RF bands worldwide)

Applications

  • Cloud connectivity
  • Machine performance monitors and sensors
  • Connected vehicles
  • Environmental monitoring
  • Utility smart meters and intelligent grids
  • Industrial automation controls
  • Industrial, agricultural, and commercial management
  • Smart city networks
  • Public safety monitoring
  • Logistics and tracking
  • Connected healthcare and wearables
  • Smart home automation and connected appliances
  • Building access control and security

Kit Contents

  • Wi-Fi HaLow shield (MMECH08) with MM6108 module (MM6108-MF08651-US)
  • STM32 NUCLEO-WB55RG board
  • SB cable
  • Antenna

Overview

Morse Micro MM6108-EKH08-05US-01 Evaluation Kit

Videos

Yayınlandı: 2024-09-19 | Güncellenmiş: 2024-10-07