MSA Safety QuickServer FS-QS-2x0-F Gateways

MSA Safety QuickServer FS-QS-2x0-F Gateways are high-performance, fully configurable, cost-effective building and industrial automation gateways for integrators. This allows devices to interface with networks in commercial buildings and industrial plants easily. These QuickServer gateways are preloaded with 140 drivers, including Modbus, BACnet, SNMP, and EtherNet/IP. The QuickServer FS-QS-2x0-F gateways feature DIN rail mount standard, onboard diagnostics, and BACnet COV support for fast data communication. These gateways offer SMC cloud registration that allows devices to connect to the cloud, allowing secure remote access for diagnostics, monitoring, and firmware updates. Typical applications include serial-to-serial, serial-to-Ethernet, and Ethernet-to-Ethernet connections.

Features

  • Interface 250–5000 data points
  • DIN rail mount standard
  • SMC Cloud registration connects the devices to the cloud
    • Allows secure remote access for diagnostics, monitoring, and firmware updates
  • BACnet COV support for fast data communication while reducing the traffic over a BACnet network
  • Onboard diagnostics allow easy troubleshooting for both serial and Ethernet communications

Applications

  • Serial-to-serial connection
  • Serial-to-Ethernet connection
  • Ethernet-to-Ethernet connection

Overview

Infographic - MSA Safety QuickServer FS-QS-2x0-F Gateways
Yayınlandı: 2020-06-16 | Güncellenmiş: 2024-08-29