Mueller Electric M12 Cord Sets for Factory / Industrial Automation

Mueller Electric M12 Cord Sets for Factory / Industrial Automation are cable assemblies with A-coded M12 connectors offering a 4A current and 250V rated voltage in 5m and 10m lengths. These cable assemblies provide reliable and efficient connections, high-performance capabilities, small footprints, and extremely low failure rates. A-coded connections are used to transfer up to 1Gbit of data in Ethernet applications and come in various pin positions, anywhere from 2, 3, 4, 5, 6, 8, 12, and 17 pins. The number of pins varies depending on the signal type, the number of signals, connection coupling, and code. A-coding is ideal for attaching actuators, attenuators, sensors, AI-vision systems, motor-operated switches, and other devices to automation equipment. These cord sets target factory automation and industrial automation applications or any challenging or harsh environment involving dirt or dampness.

Features

  • A, B, C, D, and X coding options
  • 2, , 3, 4, 5, 6, 8, 12, and 17 positions
  • PVC and TPE materials
  • Shielded and unshielded options
  • Molded straight or right-angle variants
  • 4A current rating
  • 250VAC/DC voltage rating
  • Industry-standard screw-locking mechanisms
  • 22AWG and 18AWG
  • Selection of male and female options
  • Field-installable and panel mount options
  • Yellow jacket color
  • Standard and custom lengths
  • IP67, IP68, and IP69 rated
  • RoHS compliant

Applications

  • Industrial automation
  • Factory automation
  • Harsh environments where dirt or dampness is involved

Coding Options

Mueller Electric M12 Cord Sets for Factory / Industrial Automation
View Results ( 22 ) Page
Parça Numarası Veri Sayfası Açıklama/İşlev Konnektör Ucu A Pim Sayısı Konnektör Ucu B Pim Sayısı Cinsiyet Kablo Uzunluğu Kodlama
C4B05M005 C4B05M005 Veri Sayfası Single Ended 4 Position Male 5 m (16.404 ft) A Coded
C4B05M010 C4B05M010 Veri Sayfası Single Ended 4 Position Male 10 m (32.808 ft) A Coded
C4BC05M005 C4BC05M005 Veri Sayfası Double Ended 4 Position 4 Position Male / Female 5 m (16.404 ft) A Coded
C4BC05M010 C4BC05M010 Veri Sayfası Double Ended 4 Position 4 Position Male / Female 10 m (32.808 ft) A Coded
C5AD06M010 C5AD06M010 Veri Sayfası Double Ended 5 Position 5 Position Male / Female 10 m (32.808 ft) A Coded
C5B06M005 C5B06M005 Veri Sayfası Single Ended 5 Position Male 5 m (16.404 ft) A Coded
C5B06M010 C5B06M010 Veri Sayfası Single Ended 5 Position Male 10 m (32.808 ft) A Coded
C5BC06M005 C5BC06M005 Veri Sayfası Double Ended 5 Position 5 Position Male / Female 5 m (16.404 ft) A Coded
C5BD06M005 C5BD06M005 Veri Sayfası Double Ended 5 Position 5 Position Male / Female 5 m (16.404 ft) A Coded
C5BD06M010 C5BD06M010 Veri Sayfası Double Ended 5 Position 5 Position Male / Female 10 m (32.808 ft) A Coded
Yayınlandı: 2021-05-21 | Güncellenmiş: 2022-07-27