MultiTech Conduit® Programmable Gateway

MultiTech Conduit® Programmable Gateway is a configurable, manageable, and scalable LoRa gateway for industrial IoT applications. Network connectivity for a preferred data management platform include carrier approved 4G-LTE, 3G, and Ethernet. Network engineers can remotely configure and optimize the Conduit's performance through DeviceHQ®, the world's first IoT Application Store and Device Management platform. The Conduit features Wi-Fi/Bluetooth/Bluetooth Low Energy (BT/BLE), GNSS, and two accessory card slots. This allows MultiTech mCard™ accessory cards to plug in to support a preferred wired or wireless interface to connect to a wide range of assets locally to the gateway.

Features

  • Incredible asset management range - up to 10 miles line of sight, 1 to 3 miles into buildings
  • Integration support with a variety of partner and private Cloud Platforms
  • 2-way communication over any certified cellular network for cost-effective global deployments
  • Create differentiated services for your customers via MultiTech's Application Store

Overview

MultiTech Conduit® Programmable Gateway
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama
MTCDT-L4G1-246A-915.R3-WW MTCDT-L4G1-246A-915.R3-WW Veri Sayfası Ağ Geçitleri LTE Cat 4 Programmable Gateway 8-channel, 915 MHz, GNSS w/MTAC-003U00 mCard and Accessory Kit (Global)
MTCDT-L4E1-247A-EU-GB MTCDT-L4E1-247A-EU-GB Veri Sayfası Ağ Geçitleri LTE Cat 4 mPower Programmable Gateway, GNSS+WiFi/BT and EU/GB Accessory Kit (European Union/United Kingdom)
Yayınlandı: 2021-02-09 | Güncellenmiş: 2023-08-02