MultiTech SocketModem® MTQN
MultiTech SocketModem® MTQN is a compact embedded cellular modem and SoM in a small form factor. The SocketModem® MTQN is end device approved and can support a complete IoT operating system. It's over 50% smaller, maintains plug compatibility, and uses the same 40-pin board-to-board connector or USB connector found in the standard-sized SocketModem family. It provides a full range of connectivity and carrier options. The SocketModem® MTQN is a highly integrated, compact cellular modem solution.Features
- End device certified by leading carriers
- Low power modes extend the life of battery-powered devices
- Extended coverage means assets deep inside buildings are now reachable
- Long solution lifecycle reduces redesign time and cost
- Family of cellular options including several 4G, 3G, and 2G models
- Extended Discontinuous Reception (eDRX): 3GPP Release 13
- Extended Coverage: 3GPP Release 13
- Power Saving Mode (PSM): 3GPP Release 12
- Arm® Mbed™ OS enabled
- Multiple I/O interfaces for connecting almost any "Thing"
- SoM with modem and modem only models
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| MTQN-MNG3-B02 | ![]() |
Hücresel Geliştirme Araçları LTE Cat M1/NB-IoT/2G Embedded Cellular Modem (50 Pk) (European Union/United Kingdom) |
| MTQN-MNG3-B02-SP | ![]() |
Hücresel Geliştirme Araçları LTE Cat M1/NB-IoT/2G Embedded Cellular Modem (1 Pk) (European Union/United Kingdom) |
Yayınlandı: 2021-02-09
| Güncellenmiş: 2025-08-19