MultiTech MultiConnect® eCell Cellular to Ethernet Bridge

MultiTech MultiConnect® eCell Cellular to Ethernet Bridge quickly and easily adds cellular connectivity to existing wired assets. The MultiConnect eCell Cellular is ideal for providing vending machines, kiosks, digital signs, ATMs, and countless other fixed assets with reliable, always-on connectivity. The device is enclosed in a rugged, aluminum chassis suitable for even extreme environments. And, with FCC, IC, CE, PTCRB, and carrier certifications, the MultiConnect eCell reduces time to market and cost.

The MultiTech MultiConnect eCell Cellular to Ethernet Bridge is available for 4G-LTE Cat 4 (MTE Series) and Private LTE OnGo CBRS Cat 12 Networks (MTE2 Series). 

Features

  • Connectivity
    • MTE Series
      • 4G-LTE with 3G HSPA+ fallback for AT&T networks
      • 4G-LTE with 3G HSPA+ and 2G fallback for EU/GB/AU networks
    • MTE2 Series
      • LTE Category 12
  • Certified and carrier approved
  • 1 Ethernet LAN port 
  • Reset push button
  • Aluminum chassis
  • Long and stable lifecycles
  • Remotely-hosted device management platform

Applications

  • Kiosks
  • Vending machines
  • Energy
  • Digital signage
  • Retail
  • Healthcare
  • Game consoles
  • ATMs and POS

Application Examples

MultiTech MultiConnect® eCell Cellular to Ethernet Bridge

Specifications

  • Frequency bands
    • MTE-LAT6 - LTE Cat. 4 - North America
      • 4G: B2 (1900MHz), B4 (AWS 1700MHz), B12 (700MHz)
      • 3G: B2 (1900MHz), B4 (1700MHz), B5 (850Mhz)
    • MTE-LEU6 - LTE Cat. 4 - EU/GB/AU
      • 4G FDD: B1 (2100MHz), B3 (1800MHz), B7 (2600MHz), B8 (900MHz), B20 (800MHz), B28A (700MHz)
        4G TDD: B38 (2600MHz), B40 (2300MHz), B41 (2500MHz)
        3G: B1 (2100MHz), B5 (850MHz), B8 (900Mhz)
        2G: B3 (1800Mhz), B8 (900MHz)
    • MTE2: CBRS B42, B43, B48 (3.5GHz) 
  • Packet data
    • MTE
      • Up to 150Mbps downlink
      • Up to 50Mbps uplink
    • MTE2
      • Up to 600Mbps downlink
      • Up to 150Mbps uplink
  • Connectors
    • Cellular
      • MTE: 50Ω SMA
      • MTE2: 2x 50Ω SMA
    • SIM: Mini-SIM 2FF
    • LAN
      • MTE: RJ-45, 10/100 BaseT
      • MTE2: RJ-45, 10/100/1000 BaseT
  • Physical 
    • Dimensions
      • MTE: 81.2mm x 63.5mm x 30.5mm; 0.45Kg
      • MTE2: 95.0mm x 70.0mm x 30.5mm; 0.54Kg
    • Chassis: Aluminum
    • Operating temperature
      • MTE: -30°C to +60°C
      • MTE2: -30°C to +70°C
    • Storage temperature: -40°C to +85°C
    • Relative Humidity
      • Operating: 10% to 85% non-condensing
      • Storage: 5% to 90%
  • Certifications
    • MTE-LAT6
      • Regulatory compliance
        • US: FCC Class B
        • Canada: IC
      • Network
        • PTCRB, AT&T
    • MTE-LEU6
      • Regulatory compliance
        • CE RED
        • AU RCM
    • MTE2: OnGo FCC Part 96 CBRS, FCC Part 15

MTE Side Panels

MultiTech MultiConnect® eCell Cellular to Ethernet Bridge

MTE2 Side Panels

MultiTech MultiConnect® eCell Cellular to Ethernet Bridge
Yayınlandı: 2021-08-18 | Güncellenmiş: 2022-03-11