MultiTech MultiConnect® rCell 100 Series

MultiTech MultiConnect® rCell 100 Series are industrial cellular routers, optimized for secure M2M (machine-to-machine)/Internet of Things (IoT) applications. They offer an Ethernet or serial network interface platform ready to deploy. The intuitive user interface and cloud device management allows for quick configuration and over-the-air upgrades. The MultiConnect rCell 100 has a long, stable lifecycle for M2M/IoT solutions.

Features

  • Cloud-based device management platform for Over-The-Air network diagnostics and configuration at no extra cost
  • Compact and rugged design
  • Integrated security and routing
  • Designed, manufactured, and tested in ISO 13485 facilities
  • 4G (Cat 4, Cat M1 & NB-IoT), 3G, and 2G models
  • Carrier approved
  • Security capabilities include firewall, IPSec, VPN, and Certificate Management
  • Flexible and secure Web API for developers based on RESTful JSON over HTTPs
  • WAN Failover capability for redundant communications
  • Two-year warranty
Yayınlandı: 2021-02-09 | Güncellenmiş: 2026-02-12