Murata Power Solutions 782482 Low EMI Converter Transformers

Murata Power Solutions 782482 series Low EMI Converter Transformers are specifically designed for use with Analog Devices ADM2482/7 transceiver chipsets used to provide isolated RS-485 and RS-422 interfaces. Carefully controlled turns ratios ensure consistent performance while a toroidal construction helps minimize electromagnetic interference (EMI). The Murata Power Solutions low profile Low EMI Converter Transformers offer 4kVDC isolation and a choice of 3.3V and 5.0V input voltages.

Features

  • RoHS compliant
  • Analog Devices ADM2482E/ADM2487E compatible
  • 4.0kVDC isolation
  • Industry-standard pinout
  • UL 94 V-0 package materials
  • Low profile
  • Toroidal construction
  • Fully encapsulated
  • Industrial temperature range
  • Surface mount versions available soon
  • Recommended by Analog Devices, Inc.
  • Backward compatible with Sn/Pb soldering systems

Videos

Yayınlandı: 2009-11-11 | Güncellenmiş: 2022-03-11