Murata Electronics GJ4 Multilayer Ceramic Capacitors
Murata Electronics GJ4 Multilayer Ceramic Capacitors offer a 0.1µF to 1µF capacitance range, 25VDC to 100VDC rated voltage, and maximum 3.2mm x 1.6mm dimensions. These capacitors feature dielectric material that reduces noise, making these products more effective for noise reduction than the general-purpose models. Murata Electronics GJ4 Multilayer Ceramic Capacitors are ideal for audio circuits, such as digital amplifiers with distortion characteristics.Features
- Low acoustic noise
- RoHS compliant
- REACH compliant
- For general use
Applications
- Audio digital amplifiers
- Coupling circuit
- Filter circuits
Specifications
- 0.1µF to 1µF capacitance range
- 25VDC to 100VDC rated voltage
- 2mm x 1.25mm to 3.2mm x 1.6mm dimensions
Videos
Yayınlandı: 2020-11-09
| Güncellenmiş: 2024-08-19