Murata Power Solutions 78250J Converter Transformers
Murata Power Solutions 78250J Converter Transformers are specifically designed for use with Maxim MAX250/MAX251 chipsets to provide isolated RS232 interfaces. Murata Power Solutions has ensured consistent performance with carefully controlled ratio turns. The 78250J converter transformers feature J-STD-020D reflow and isolation to 4kVrms, while the toroidal construction minimizes EMI.Features
- J-STD-020D reflow
- RoHS compliant
- Maxim MAX250/MAX251compatible
- Isolation to 4kVRMS
- Industry-standard pinout
- Surface mount option
- UL 94 V-0 package materials
- Low profile
- Toroidal construction
- Industrial temperature range
Yayınlandı: 2011-06-14
| Güncellenmiş: 2025-07-02