Murata Power Solutions 786J General-Purpose SMT Transformers
Murata Power Solutions 786J General-Purpose Pulse Transformers feature J-STD-020D reflow and toroidal construction. These surface-mount transformers can be used for in-line coupling, matching, and isolating applications. The 786J series can also be used in small isolated power supplies and common-mode chokes in filtering applications. This comprehensive range of transformers from Murata Power Solutions is available in four winding configurations.Features
- J-STD-020D reflow
- RoHS compliant
- 4 configurations
- Primary inductance to 10mH
- 1kVRMS isolation
- Industry-standard pinout
- UL 94V-0 package materials
- Low profile
- Toroidal construction
Yayınlandı: 2011-06-15
| Güncellenmiş: 2025-07-02