Murata 006003 Multilayer Ceramic Capacitors

Murata 006003 Multilayer Ceramic Capacitors (MLCCs) feature an ultra-miniature package size with a 0.16mm x 0.08mm footprint and a thickness of 0.08mm. This extremely compact design offers a volume ratio approximately 75% lower than the existing smallest MLCC, the 008004-inch size (0.25mm x 0.125mm). As electronic devices become more complex and compact, the number of electronic components installed has increased while the installation space has shrunk. These 006003 MLCCs from Murata are ideal for use in ultra-compact products that enable high-density component mounting with limited mounting space. Applications include smartphone modules, wearable devices, and electronic devices.

Features

  • 0.16mm x 0.08mm x 0.08mm (L x W x T)
  • Represents volume ratio approximately 75% lower than the existing smallest product, the 008004 (0.25mm x 0.125mm)
  • Ideal for use in ultra-compact products that enable high-density component mounting with limited mounting space
  • 006003 package

Applications

  • Smartphone modules
  • Wearable devices
  • Electronic devices

Size Comparison

Murata 006003 Multilayer Ceramic Capacitors
Yayınlandı: 2024-09-20 | Güncellenmiş: 2024-09-26