Murata Power Solutions 5000A Surface Mount Common Mode Chokes

Murata Power Solutions 5000A Surface Mount Common Mode Chokes offer a 51µH to 4.7mH inductance range and up to 800mA current rating. These chokes feature a surface-mount design and attenuate up to 100MHz common mode noise where signal line filtering is required. The series uses UL 94V-0 package materials and meet J-STD-020 reflow standards. Murata Power Solutions 5000A Surface Mount Common Mode Chokes are suitable for signal line applications and have an operating temperature range of -40°C to +125°C.

Features

  • Surface-mount design
  • Suitable for signal line applications
  • UL 94V-0 package materials
  • J-STD-020 reflow standards
  • Up to 800mA IDC rating
  • 51µH to 4.7mH inductance range
  • +50%,-30% tolerance ratings
  • -40°C to +125°C operating temperature range
  • RoHS compliant

Mechanical Dimensions

Murata Power Solutions 5000A Surface Mount Common Mode Chokes
Yayınlandı: 2023-06-01 | Güncellenmiş: 2023-06-07