Murata Power Solutions 5300/5400/5500 Transformers

Murata Power Solutions 5300, 5400, and 5500 Series Transformers are current sense transformers designed to monitor AC currents. These devices can be used for high-frequency current sensing in applications such as switched-mode power supplies, motor control, and electronic lighting ballasts. Murata 5300, 5400, and 5500 transformers are available in 20, 50, 100, and 200 turn variants, including those with industry-standard or compact footprints.

Features

  • RoHS compliant
  • 10A or 15A primary current ratings
  • 20, 50, 100, and 200 turn variants available
  • 50kHz to 500kHz frequency range
  • Surface mount
  • Industry-standard footprints and compact packages available
  • UL 94V-0 package materials
  • J-STD-020C reflow

Applications

  • Switched-mode power supplies
  • Motor control
  • Electronic lighting ballasts
Yayınlandı: 2008-05-30 | Güncellenmiş: 2025-07-02