Murata Power Solutions 786 General-Purpose Pulse Transformers
Murata Power Solutions 786 General-Purpose Pulse Transformers feature four configurations, toroidal construction, primary inductance to 10mH, and 1kVrms isolation. These RoHS-compliant transformers are fully encapsulated and have an industry-standard pinout. The series offers a low profile of 6.35mm and a UL 94V-0 flammability-rated package. Typical applications include line coupling, matching, or isolating. Murata Power Solutions 786 General-Purpose Pulse Transformers can also be used in small isolated power supplies and as common-mode chokes in filtering applications.Features
- Four configurations
- Primary inductance to 10mH
- 1kVrms isolation
- Industry-standard pinout
- Surface-mount option
- UL 94V-0 flammability rating
- Low profile of 6.35mm
- Toroidal construction
- Fully encapsulated
- 0°C to +70°C operating free-air temperature range
- RoHS compliant
Applications
- Line coupling, matching, or isolating
- Small isolated power supplies
- As common-mode chokes in filtering applications
Yayınlandı: 2020-11-20
| Güncellenmiş: 2025-07-02