Murata Electronics GRMMDX Size 015008 Capacitors

Murata Electronics GRMMDX Size 015008 Capacitors provide a nominal capacitance of 1µF in a package that measures only 0.5mm x 0.25mm x 0.25mm. Other features include a rated voltage of 6.3VDC, a capacitance tolerance of ±20%, and an operating temperature range of -55°C to +85°C. The GRMMDX series is slightly larger than the 01005 size and smaller than the 0201 models. Murata Electronics GRMMDX Size 015008 Capacitors are designed for use in mobile devices.

Features

  • Designed for use in mobile devices
  • 0.5mm x 0.25mm x 0.25mm package
  • 1μF nominal capacitance 
  • ±20% capacitance tolerance
  • 6.3VDC rated voltage
  • -55°C to +85°C operating temperature range

Videos

Yayınlandı: 2016-05-23 | Güncellenmiş: 2022-03-11